Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53398-1271

Conn Shrouded Header HDR 12 POS 1.25mm Solder ST SMD PicoBlade™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 12 POS 1.25mm Solder ST SMD PicoBlade™ T/R
Search Keywords: 533981271
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53398-1271
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.25 mm
Number of Contacts: 12
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53398-1271 RoHS compliant?
Yes, 53398-1271 is RoHS compliant.
What is the lead time for 53398-1271?
The standard lead time for 53398-1271 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.9578
2,000
$0.8384
7,000
$0.7966
16,000
$0.7946
40,000
$0.7925
80,000
$0.7905
200,000 +
$0.7885
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!