- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53398-1171-P
53398-1171-P
Molex / Waldom
53398-1171 - Packaged 10 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
53398-1171 - Packaged 10 per bag
Search Keywords: 533981171P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53398-1171-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$1.378
250
$1.113
500
$1.032
1,000
$1.001
2,500
$0.915
5,000
$0.850
7,500
$0.838
10,000 +
$0.825
Click for Quote
Log in
to unlock special pricing
Alternative Packaging