- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53398-1090-P
Available Replacements
Alternative Packaging
Molex / Waldom
53398-1090-P
53398-1090 - Packaged 10 per bag
View Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
53398-1090 - Packaged 10 per bag
Search Keywords: 533981090P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53398-1090-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 53398-1090-P discontinued?
Yes, 53398-1090-P from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 53398-1090-P RoHS compliant?
Yes, 53398-1090-P is RoHS compliant.
What is the lead time for 53398-1090-P?
The standard lead time for 53398-1090-P is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.