Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53398-1090

Conn Wire to Board HDR 10 POS 1.25mm Solder ST SMD PicoBlade Embossed T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 10 POS 1.25mm Solder ST SMD PicoBlade Embossed T/R
Search Keywords: 533981090
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53398-1090
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.25 mm
Number of Contacts: 10
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53398-1090 discontinued?
Yes, 53398-1090 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 53398-1090 RoHS compliant?
Yes, 53398-1090 is RoHS compliant.
What is the lead time for 53398-1090?
The standard lead time for 53398-1090 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
300
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.238
1,400
$0.229
5,600
$0.220
14,500
$0.210
45,200 +
$0.202
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!