Available Replacements
Alternatif paketleme
53398-1071 53398-1071 Molex / Waldom
53398-1071

Molex / Waldom

In Stock: 8,400

Minimum Order: 1,400

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53398-1071-P

53398-1071 - Packaged 10 per bag

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
53398-1071 - Packaged 10 per bag
Search Keywords: 533981071P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53398-1071-P
Unit of Measure: Per Each
RoHS: Yes
COO: JP
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.25 mm
Number of Contacts: 10
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53398-1071-P discontinued?
Yes, 53398-1071-P from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 53398-1071-P RoHS compliant?
Yes, 53398-1071-P is RoHS compliant.
What is the lead time for 53398-1071-P?
The standard lead time for 53398-1071-P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!