- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53398-1071
Molex / Waldom
53398-1071
Conn Shrouded Header HDR 10 POS 1.25mm Solder ST SMD PicoBlade™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 10 POS 1.25mm Solder ST SMD PicoBlade™ T/R
Search Keywords: 533981071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53398-1071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1400 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 53398-1071 RoHS compliant?
Yes, 53398-1071 is RoHS compliant.
What is the lead time for 53398-1071?
The standard lead time for 53398-1071 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,400
Ships today, if you order in
Minimum Order Quantity:
1400
Order Increment:
1400
18 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1,400
$0.7568
2,800
$0.6834
8,400
$0.6712
21,000
$0.6691
50,400 +
$0.6681
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT