Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53398-0476

Conn Shrouded Header HDR 4 POS 1.25mm Solder ST SMD PicoBlade™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 4 POS 1.25mm Solder ST SMD PicoBlade™ T/R
Search Keywords: 533980476
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53398-0476
Alias/AKA: 0533980476
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.25 mm
Number of Contacts: 4
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53398-0476 RoHS compliant?
Yes, 53398-0476 is RoHS compliant.
What is the lead time for 53398-0476?
The standard lead time for 53398-0476 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in You may purchase all in-stock quantity of 600
Stock lot only:
600
Minimum Order Quantity:
5000
Order Increment:
1000
20 Weeks can ship 3/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5722
5,000
$0.5202
9,000
$0.4906
20,000
$0.4284
50,000 +
$0.4151
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!