- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53398-0471
Molex / Waldom
53398-0471
Conn Shrouded Header HDR 4 POS 1.25mm Solder ST SMD PicoBlade™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 4 POS 1.25mm Solder ST SMD PicoBlade™ T/R
Search Keywords: 533980471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53398-0471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 53398-0471 RoHS compliant?
Yes, 53398-0471 is RoHS compliant.
What is the lead time for 53398-0471?
The standard lead time for 53398-0471 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,600
Ships today, if you order in
Minimum Order Quantity:
1400
Order Increment:
1400
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,400
$0.4755
2,000
$0.4500
4,000
$0.4264
9,000
$0.4090
20,000
$0.4011
50,000
$0.4000
100,000 +
$0.3990
Click for Quote
Log in
to unlock special pricing