- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53398-0290
Molex / Waldom
53398-0290
1.25mm Pitch PicoBlade™ Header, Surface Mount, Vertical, 2 Circuits
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 53398-0290 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509055 |
| COO: | US |
| ECCN: | 9A991.D |
Supplier's Standard Package:
|
1 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 1.25 mm |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 125 V |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 85 °C |
-
This product is discontinued, but still in stock.