Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53375-1410

Conn Shrouded Header HDR 14 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 14 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
Search Keywords: 533751410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53375-1410
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 14
Maximum Voltage Rating: 250 V
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53375-1410 RoHS compliant?
Yes, 53375-1410 is RoHS compliant.
What is the lead time for 53375-1410?
The standard lead time for 53375-1410 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,500
Can Ship immediately
Minimum Order Quantity:
100
40 Weeks can ship 8/30/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.80
500
$0.77
900
$0.76
1,700
$0.75
4,800
$0.68
12,000 +
$0.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!