- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53375-1210
Molex / Waldom
53375-1210
Conn Shrouded Header HDR 12 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 12 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
Search Keywords: 533751210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53375-1210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 53375-1210 RoHS compliant?
Yes, 53375-1210 is RoHS compliant.
What is the lead time for 53375-1210?
The standard lead time for 53375-1210 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84,231
Can Ship immediately
Minimum Order Quantity:
150
10 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
150
$0.6461
700
$0.5669
1,400
$0.5275
6,400
$0.4985
16,000
$0.4973
40,000
$0.4960
80,000 +
$0.4948
Click for Quote
Log in
to unlock special pricing