- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53375-0690
53375-0690
Molex / Waldom
Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Tape
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Tape
Search Keywords: 533750690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53375-0690
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,035
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
Price (USD)
Qty
Unit Price
400
$0.2713
1,200
$0.2662
2,400
$0.2611
4,800
$0.2560
9,600
$0.2509
10,000
$0.2387
25,197 +
$0.2346
Click for Quote
Log in
to unlock special pricing