- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53375-0610
Molex / Waldom
53375-0610
Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
Search Keywords: 533750610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53375-0610
-
Alias/AKA:0533750610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 53375-0610 RoHS compliant?
Yes, 53375-0610 is RoHS compliant.
What is the lead time for 53375-0610?
The standard lead time for 53375-0610 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79,511
Can Ship immediately
Minimum Order Quantity:
200
40 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
200
$0.4524
1,000
$0.3901
2,000
$0.3838
4,000
$0.3535
14,400
$0.3317
30,000
$0.3309
75,000 +
$0.3300
Click for Quote
Log in
to unlock special pricing