- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53325-1360
53325-1360
Molex / Waldom
Conn Shrouded Header HDR 13 POS 2mm Solder RA Thru-Hole Mi II™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header HDR 13 POS 2mm Solder RA Thru-Hole Mi II™ Tray
Search Keywords: 533251360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53325-1360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Ships today, if you order in
Minimum Order Quantity:
700
Price (USD)
Qty
Unit Price
700
$0.089
3,700
$0.083
8,000 +
$0.077
Click for Quote
Log in
to unlock special pricing