Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53324-1460

Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Mi II™ Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Mi II™ Tray
Search Keywords: 533241460
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    53324-1460
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53324-1460 discontinued?
Yes, 53324-1460 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 53324-1460 RoHS compliant?
Yes, 53324-1460 is RoHS compliant.
What is the lead time for 53324-1460?
The standard lead time for 53324-1460 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,491
Ships today, if you order in
Minimum Order Quantity:
224
ADD TO CART
Price (USD)
Qty
Unit Price
224
$0.2774
3,000
$0.2672
5,000
$0.2560
13,000
$0.2458
40,000 +
$0.2356
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!