- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53324-1360
53324-1360
Molex / Waldom
Conn Shrouded Header HDR 13 POS 2mm Solder ST Thru-Hole Mi II™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header HDR 13 POS 2mm Solder ST Thru-Hole Mi II™ Tray
Search Keywords: 533241360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53324-1360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,208
Can Ship immediately
Minimum Order Quantity:
117
Price (USD)
Qty
Unit Price
117
$0.5396
2,000
$0.5039
3,000
$0.4804
7,000
$0.4692
21,000 +
$0.4457
Click for Quote
Log in
to unlock special pricing