Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53324-1260

Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Mi II™ Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Mi II™ Tray
Search Keywords: 533241260
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    53324-1260
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53324-1260 discontinued?
Yes, 53324-1260 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 53324-1260 RoHS compliant?
Yes, 53324-1260 is RoHS compliant.
What is the lead time for 53324-1260?
The standard lead time for 53324-1260 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,589
Ships today, if you order in
Minimum Order Quantity:
122
ADD TO CART
Price (USD)
Qty
Unit Price
122
$0.5039
2,000
$0.4804
3,000
$0.4570
7,000
$0.4457
22,000 +
$0.4335
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!