Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53324-0360

Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Mi II™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Mi II™ Tray
Search Keywords: 533240360
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53324-0360
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 3
Maximum Voltage Rating: 125 V
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53324-0360 RoHS compliant?
Yes, 53324-0360 is RoHS compliant.
What is the lead time for 53324-0360?
The standard lead time for 53324-0360 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 117,837
Ships today, if you order in
Minimum Order Quantity:
521
11 Weeks can ship 1/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
521
$0.117
6,000
$0.113
12,000
$0.107
30,000
$0.103
92,000 +
$0.100
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!