- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53314-6065
53314-6065
Molex / Waldom
Conn Ejector Header HDR 60 POS 2mm Solder ST Thru-Hole Mi II™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Ejector Header HDR 60 POS 2mm Solder ST Thru-Hole Mi II™ Tray
Search Keywords: 533146065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53314-6065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,994
Ships today, if you order in
Minimum Order Quantity:
7
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
7
$15.05
32
$14.33
130
$13.67
350
$13.09
950 +
$12.55
Click for Quote
Log in
to unlock special pricing