- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 53309-3670
53309-3670
Molex / Waldom
SlimStack Board-to-Board Plug - 36 Circuits - 0.80mm Pitch - 5.65 or 6.65mm Mated Height - 4.70mm or 7.20mm Mated Width - With ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimStack Board-to-Board Plug - 36 Circuits - 0.80mm Pitch - 5.65 or 6.65mm Mated Height - 4.70mm or 7.20mm Mated Width - Without Boss.
Search Keywords: 533093670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53309-3670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
33 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1,000
$2.58
6,000 +
$2.35
Click for Quote
Log in
to unlock special pricing