- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53309-1670-TR250
Molex / Waldom
53309-1670-TR250
Conn Board to Board HDR 16 POS 0.8mm Solder RA SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53309-1670-TR250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C