- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53307-4071
53307-4071
Molex / Waldom
Conn Board to Board HDR 40 POS 0.8mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board HDR 40 POS 0.8mm Solder ST SMD T/R
Search Keywords: 533074071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53307-4071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$2.83
4,000
$2.57
8,000
$2.24
20,000
$2.18
40,000
$2.04
100,000 +
$1.93
Click for Quote
Log in
to unlock special pricing