Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53307-2471

Conn Board to Board HDR 24 POS 0.8mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Board to Board HDR 24 POS 0.8mm Solder ST SMD T/R
Search Keywords: 533072471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53307-2471
Alias/AKA: 0533072471
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: Board to Board
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 24
Maximum Voltage Rating: 50 V
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53307-2471 RoHS compliant?
Yes, 53307-2471 is RoHS compliant.
What is the lead time for 53307-2471?
The standard lead time for 53307-2471 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 429
Can Ship immediately You may purchase all in-stock quantity of 429
Stock lot only:
429
Minimum Order Quantity:
6000
Order Increment:
1000
33 Weeks can ship 7/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.771
6,000
$1.610
12,000
$1.420
30,000 +
$1.400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!