- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53290-1180
53290-1180
Molex / Waldom
Conn Shrouded Header (3 Sides) HDR 11 POS 2mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header (3 Sides) HDR 11 POS 2mm Solder ST Thru-Hole Tray
Search Keywords: 532901180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53290-1180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (3 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:1253584V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,696
Can Ship immediately
Minimum Order Quantity:
150
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
150
$0.5406
1,300
$0.5304
2,500
$0.5202
18,000 +
$0.4784
Click for Quote
Log in
to unlock special pricing