- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53266-0429
53266-0429
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 4 POS 7mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 4 POS 7mm Solder RA Thru-Hole Tray
Search Keywords: 532660429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53266-0429
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:7 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:6/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
350
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
350
$0.1795
1,900
$0.1652
4,100 +
$0.1540
Click for Quote
Log in
to unlock special pricing