- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53265-0629
53265-0629
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 6 POS 7mm Press Fit ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 6 POS 7mm Press Fit ST Thru-Hole Tray
Search Keywords: 532650629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53265-0629
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:7 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:6/Contact A
-
Termination Method:Press Fit3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,507
Ships today, if you order in
Minimum Order Quantity:
150
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
150
$0.4906
1,400 +
$0.4784
Click for Quote
Log in
to unlock special pricing