- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53265-0329
53265-0329
Molex / Waldom
Conn Shrouded Header HDR 3 POS 7mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 3 POS 7mm Solder ST Thru-Hole Tray
Search Keywords: 532650329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53265-0329
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,850
Can Ship immediately
Minimum Order Quantity:
300
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$0.2866
1,400
$0.2458
2,800
$0.2417
5,600
$0.2315
12,000
$0.2030
30,000 +
$0.1989
Click for Quote
Log in
to unlock special pricing