Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53265-0249

Conn Wire to Board HDR 2 POS 7mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 2 POS 7mm Solder ST Thru-Hole
Search Keywords: 532650249
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53265-0249
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 7 mm
Number of Contacts: 2
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53265-0249 discontinued?
Yes, 53265-0249 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 53265-0249 RoHS compliant?
Yes, 53265-0249 is RoHS compliant.
What is the lead time for 53265-0249?
The standard lead time for 53265-0249 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,200
Can Ship immediately
Minimum Order Quantity:
1042
ADD TO CART
Price (USD)
Qty
Unit Price
1,042
$0.0586
11,000
$0.0563
23,000
$0.0540
59,000
$0.0529
183,000 +
$0.0494
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!