- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53261-8605
Molex / Waldom
53261-8605
Conn Wire Housings Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire Housings Cable Mount
Search Keywords: 532618605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53261-8605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 53261-8605 RoHS compliant?
Yes, 53261-8605 is RoHS compliant.
What is the lead time for 53261-8605?
The standard lead time for 53261-8605 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,000
Ships today, if you order in
Minimum Order Quantity:
650
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
650
$0.099
1,000
$0.092
7,000
$0.087
15,000
$0.084
38,000
$0.082
118,000 +
$0.078
Click for Quote
Log in
to unlock special pricing