- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53261-8603
53261-8603
Molex / Waldom
Headers and PCB Receptacles Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Headers and PCB Receptacles Connector
Search Keywords: 532618603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53261-8603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
450
$0.162
1,000
$0.150
5,000
$0.144
10,000
$0.137
26,000
$0.132
80,000 +
$0.128
Click for Quote
Log in
to unlock special pricing