- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53261-1771
53261-1771
Molex / Waldom
Conn Shrouded Header HDR 17 POS 1.25mm Solder RA SMD PicoBlade™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 17 POS 1.25mm Solder RA SMD PicoBlade™ T/R
Search Keywords: 532611771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53261-1771
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:17
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.75
2,000
$0.74
3,000
$0.72
5,000
$0.66
10,000
$0.60
25,000 +
$0.59
Click for Quote
Log in
to unlock special pricing