Available Replacements
Альтернативная упаковка
53261-1571 53261-1571 Molex / Waldom
53261-1571

Molex / Waldom

In Stock: 51,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53261-1590

1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, 15 Circuits

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, 15 Circuits
Search Keywords: 532611590
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53261-1590
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 1.25 mm
Number of Contacts: 15
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53261-1590 discontinued?
Yes, 53261-1590 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 53261-1590 RoHS compliant?
Yes, 53261-1590 is RoHS compliant.
What is the lead time for 53261-1590?
The standard lead time for 53261-1590 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!