Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53261-1571

Conn Shrouded Header HDR 15 POS 1.25mm Solder RA SMD PicoBlade™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 15 POS 1.25mm Solder RA SMD PicoBlade™ T/R
Search Keywords: 532611571
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53261-1571
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 1.25 mm
Number of Contacts: 15
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53261-1571 RoHS compliant?
Yes, 53261-1571 is RoHS compliant.
What is the lead time for 53261-1571?
The standard lead time for 53261-1571 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.765
2,000
$0.736
7,000
$0.721
16,000
$0.707
40,000 +
$0.705
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!