- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53261-1471
Molex / Waldom
53261-1471
Conn Shrouded Header HDR 14 POS 1.25mm Solder RA SMD PicoBlade™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 14 POS 1.25mm Solder RA SMD PicoBlade™ T/R
Search Keywords: 532611471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53261-1471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 53261-1471 RoHS compliant?
Yes, 53261-1471 is RoHS compliant.
What is the lead time for 53261-1471?
The standard lead time for 53261-1471 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
1000
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
2,000
$0.640
7,000
$0.590
16,000
$0.510
40,000
$0.494
80,000
$0.469
200,000 +
$0.444
Click for Quote
Log in
to unlock special pricing