Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53261-1390

Conn Shrouded Header HDR 13 POS 1.25mm Solder RA SMD PicoBlade Embossed T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 13 POS 1.25mm Solder RA SMD PicoBlade Embossed T/R
Search Keywords: 532611390
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53261-1390
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 1.25 mm
Number of Contacts: 13
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53261-1390 discontinued?
Yes, 53261-1390 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 53261-1390 RoHS compliant?
Yes, 53261-1390 is RoHS compliant.
What is the lead time for 53261-1390?
The standard lead time for 53261-1390 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
578
ADD TO CART
Price (USD)
Qty
Unit Price
578
$0.191
2,886
$0.183
5,771
$0.176
28,852
$0.169
86,556 +
$0.162
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!