- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53261-1171
Molex / Waldom
53261-1171
Conn Shrouded Header HDR 11 POS 1.25mm Solder RA SMD PicoBlade™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 11 POS 1.25mm Solder RA SMD PicoBlade™ T/R
Search Keywords: 532611171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53261-1171
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 53261-1171 RoHS compliant?
Yes, 53261-1171 is RoHS compliant.
What is the lead time for 53261-1171?
The standard lead time for 53261-1171 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,800
Can Ship immediately
Minimum Order Quantity:
1600
Order Increment:
1600
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1,600
$1.41
2,000
$1.40
3,000
$1.36
8,000 +
$1.21
Click for Quote
Log in
to unlock special pricing