Available Replacements
Alternative Packaging
53261-1071 53261-1071 Molex / Waldom
53261-1071

Molex / Waldom

In Stock: 157,900

Minimum Order: 1,600

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53261-1071-P

53261-1071 - Packaged 10 per bag

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
53261-1071 - Packaged 10 per bag
Search Keywords: 532611071P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    53261-1071-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.25 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53261-1071-P discontinued?
Yes, 53261-1071-P from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 53261-1071-P RoHS compliant?
Yes, 53261-1071-P is RoHS compliant.
What is the lead time for 53261-1071-P?
The standard lead time for 53261-1071-P is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!