Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53261-0871

Conn Shrouded Header HDR 8 POS 1.25mm Solder RA SMD PicoBlade™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 8 POS 1.25mm Solder RA SMD PicoBlade™ T/R
Search Keywords: 532610871
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    53261-0871
  • Alias/AKA:
    0532610871
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.25 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53261-0871 RoHS compliant?
Yes, 53261-0871 is RoHS compliant.
What is the lead time for 53261-0871?
The standard lead time for 53261-0871 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
1600
Order Increment:
1600
16 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,600
$0.5426
3,200
$0.5294
20,800
$0.4651
51,200
$0.4519
100,800
$0.4264
251,200 +
$0.3998
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!