Available Replacements
代替パッケージ
53261-0771 53261-0771 Molex / Waldom
53261-0771

Molex / Waldom

In Stock: 123,600

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53261-0790

1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, 7 Circuits

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, 7 Circuits
Search Keywords: 532610790
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53261-0790
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 1.25 mm
Number of Contacts: 7
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53261-0790 discontinued?
Yes, 53261-0790 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 53261-0790 RoHS compliant?
Yes, 53261-0790 is RoHS compliant.
What is the lead time for 53261-0790?
The standard lead time for 53261-0790 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!