- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53261-0771
Molex / Waldom
53261-0771
Conn Shrouded Header HDR 7 POS 1.25mm Solder RA SMD PicoBlade™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 7 POS 1.25mm Solder RA SMD PicoBlade™ T/R
Search Keywords: 532610771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53261-0771
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 53261-0771 RoHS compliant?
Yes, 53261-0771 is RoHS compliant.
What is the lead time for 53261-0771?
The standard lead time for 53261-0771 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123,600
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
1000
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2,000
$0.4055
4,000
$0.3881
10,000
$0.3831
20,000
$0.3822
50,000
$0.3812
100,000 +
$0.3803
Click for Quote
Log in
to unlock special pricing