- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53261-0590
53261-0590
Molex / Waldom
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, 5 Circuits
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, 5 Circuits
Search Keywords: 532610590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53261-0590
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.