- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53261-0571
Molex / Waldom
53261-0571
Conn Shrouded Header HDR 5 POS 1.25mm Solder RA SMD PicoBlade™ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 53261-0571 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908510 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 1.25 mm |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 125 V |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 85 °C |