Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53261-0471

Conn Shrouded Header HDR 4 POS 1.25mm Solder RA SMD PicoBlade™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 4 POS 1.25mm Solder RA SMD PicoBlade™ T/R
Search Keywords: 532610471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53261-0471
Alias/AKA: 0532610471
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 1.25 mm
Number of Contacts: 4
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53261-0471 RoHS compliant?
Yes, 53261-0471 is RoHS compliant.
What is the lead time for 53261-0471?
The standard lead time for 53261-0471 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 329,200
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 2/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3095
2,000
$0.3065
10,000
$0.3057
20,000
$0.3050
50,000
$0.3043
100,000
$0.3035
250,000 +
$0.3027
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!