Available Replacements
Alternatif paketleme
53261-0271 53261-0271 Molex / Waldom
53261-0271

Molex / Waldom

In Stock: 53,001

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53261-0271-P

53261-0271 - Packaged 10 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
53261-0271 - Packaged 10 per bag
Search Keywords: 532610271P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53261-0271-P
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 1.25 mm
Number of Contacts: 2
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53261-0271-P RoHS compliant?
Yes, 53261-0271-P is RoHS compliant.
What is the lead time for 53261-0271-P?
The standard lead time for 53261-0271-P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
10
10 Weeks can ship 1/25/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!