Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53261-0271

Connector - - Right angle - 2 position – Pitch 1.25mm -1 Row – Male –– 1A – 125 V - 118,600 mg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Connector - - Right angle - 2 position – Pitch 1.25mm -1 Row – Male –– 1A – 125 V - 118,600 mg
Search Keywords: 532610271
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 53261-0271
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 1.25 mm
Number of Contacts: 2
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53261-0271 RoHS compliant?
Yes, 53261-0271 is RoHS compliant.
What is the lead time for 53261-0271?
The standard lead time for 53261-0271 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53,001
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3696
1,000
$0.3360
2,000
$0.3268
3,000
$0.3171
5,000
$0.3049
13,000
$0.3015
30,000
$0.3007
75,000 +
$0.2999
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!