- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53259-1129
Molex / Waldom
53259-1129
Conn Shrouded Header (4 Sides) HDR 11 POS 3.5mm Solder RA Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 11 POS 3.5mm Solder RA Thru-Hole Tray
Search Keywords: 532591129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53259-1129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.5 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:5.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 53259-1129 RoHS compliant?
Yes, 53259-1129 is RoHS compliant.
What is the lead time for 53259-1129?
The standard lead time for 53259-1129 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,938
Can Ship immediately
Minimum Order Quantity:
60
21 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
60
$1.08
300
$1.05
600
$1.04
1,200 +
$1.02
Click for Quote
Log in
to unlock special pricing