- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53259-0829
53259-0829
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 8 POS 3.5mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 8 POS 3.5mm Solder RA Thru-Hole Tray
Search Keywords: 532590829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53259-0829
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:5.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
275,036
Can Ship immediately
Minimum Order Quantity:
150
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
90
$0.7548
450
$0.7446
900
$0.7344
1,800
$0.7140
3,600
$0.7038
8,000
$0.6120
20,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing