- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53259-0429
Molex / Waldom
53259-0429
Conn Shrouded Header HDR 4 POS 3.5mm Solder RA Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 4 POS 3.5mm Solder RA Thru-Hole Tray
Search Keywords: 532590429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53259-0429
-
Alias/AKA:0532590429
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 53259-0429 RoHS compliant?
Yes, 53259-0429 is RoHS compliant.
What is the lead time for 53259-0429?
The standard lead time for 53259-0429 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
40 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
150
$0.58
600
$0.57
1,200
$0.56
2,300 +
$0.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT