Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

53259-0329

Conn Shrouded Header HDR 3 POS 3.5mm Solder RA Thru-Hole Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 3 POS 3.5mm Solder RA Thru-Hole Tray
Search Keywords: 532590329
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    53259-0329
  • Alias/AKA:
    0532590329
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.5 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    5.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53259-0329 RoHS compliant?
Yes, 53259-0329 is RoHS compliant.
What is the lead time for 53259-0329?
The standard lead time for 53259-0329 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120,476
Can Ship immediately
Minimum Order Quantity:
300
38 Weeks can ship 6/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.5042
1,000
$0.4563
2,000
$0.4315
4,000
$0.4120
7,200
$0.3866
16,000
$0.3712
40,000 +
$0.3703
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!