- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 53258-3003
53258-3003
Molex / Waldom
Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole Tray
Search Keywords: 532583003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:53258-3003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:4.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
307
Price (USD)
Qty
Unit Price
1
$0.2233
307
$0.2030
4,000
$0.1948
7,000
$0.1867
18,000
$0.1795
54,000 +
$0.1724
Click for Quote
Log in
to unlock special pricing